Amphenol Socapex, 387TV MIL Spec Circular Connector
- RS Stock No.:
- 226-8582
- Mfr. Part No.:
- 387TV07GQZN0705P
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£261.83
(exc. VAT)
£314.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £261.83 |
*price indicative
- RS Stock No.:
- 226-8582
- Mfr. Part No.:
- 387TV07GQZN0705P
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Socapex | |
Termination Method | Crimp | |
Connector Size | Micro | |
Series | 387TV | |
Select all | ||
---|---|---|
Brand Amphenol Socapex | ||
Termination Method Crimp | ||
Connector Size Micro | ||
Series 387TV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex size 7 connector has jam nut receptacle with integrated backshell type.
IP68 protection class
Operating temperature limit up to +175°C
Operating temperature limit up to +175°C
Related links
- Amphenol Socapex, 387TV MIL Spec Circular Connector
- Amphenol Socapex 387TV MIL-DTL-38999 Socket Dust Cap, Shell Size 7 IP68 Rated
- Amphenol Socapex 387TV MIL-DTL-38999 Socket Dust Cap with Nickel Finish
- Amphenol Socapex 387TV MIL-DTL-38999 Socket Dust Cap with Olive Drab Cadmium Finish
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 6, Threaded
- Amphenol Socapex 37 Way Wall Mount MIL Spec Circular Connector ReceptacleOliveShell Size 15, Screw
- Amphenol Socapex Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell