Amphenol Socapex, 387TV MIL Spec Circular Connector
- RS Stock No.:
- 226-8580
- Mfr. Part No.:
- 387TV07GQFCI0705PF312
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£240.19
(exc. VAT)
£288.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.19 |
*price indicative
- RS Stock No.:
- 226-8580
- Mfr. Part No.:
- 387TV07GQFCI0705PF312
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Connector Size | Micro | |
| Series | 387TV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Connector Size Micro | ||
Series 387TV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex size 7 connector has PC tail contacts. It has jam nut receptacle shell type with quadrax 100Ω contact type.
IP68 protection class
Operating temperature limit up to +175°C
Operating temperature limit up to +175°C
Related links
- Amphenol Socapex, 387TV MIL Spec Circular Connector
- Amphenol Socapex 387TV MIL-DTL-38999 Socket Dust Cap with Nickel Finish
- Amphenol Socapex 387TV MIL-DTL-38999 Socket Dust Cap, Shell Size 7 IP68 Rated
- Amphenol Socapex 387TV MIL-DTL-38999 Socket Dust Cap with Olive Drab Cadmium Finish
- Amphenol SocapexShell Size 10, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
