Amphenol Socapex, 387TV MIL Spec Circular Connector

Subtotal (1 unit)*

£324.61

(exc. VAT)

£389.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.61

*price indicative

RS Stock No.:
226-8571
Mfr. Part No.:
387TVS07GMFCI0705PF312
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Connector Size

Micro

Series

387TV

COO (Country of Origin):
FR
The Amphenol Socapex size 7 connector has PC tail contacts. It has jam nut receptacle shell type with coax 75Ω contact type.

IP68 protection class
Operating temperature limit up to +200°C

Related links