Amphenol Socapex, 387TV MIL Spec Circular Connector

Subtotal (1 unit)*

£307.34

(exc. VAT)

£368.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.34

*price indicative

RS Stock No.:
226-8566
Mfr. Part No.:
387TV06RGMW0705S
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Termination Method

Crimp

Connector Size

Micro

Series

387TV

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex size 7 connector has plug with integrated backshell type.

IP68 protection class
Operating temperature limit up to +175°C

Related links