Amphenol Socapex, PT02A 8 Way Circular Connectors Receptacle, Pin Contacts,Shell Size 12, Push-Pull
- RS Stock No.:
- 224-5832
- Mfr. Part No.:
- PT02A1208S
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-5832
- Mfr. Part No.:
- PT02A1208S
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 8 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 600 V | |
Shell Size | 12 | |
Mating Type | Push-Pull | |
Body Orientation | Straight | |
Series | PT02A | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V | ||
Shell Size 12 | ||
Mating Type Push-Pull | ||
Body Orientation Straight | ||
Series PT02A | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Industrial Circular connector is the most sought after product in the industry as well as military applications. The PT Series connectors offer a wide range of backshells for connectors.
Has a robust design