Amphenol Socapex, 2M805, Copper Alloy Straight 4 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

£272.15

(exc. VAT)

£326.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£272.15
5 - 9£260.70
10 - 24£250.67
25 +£243.48

*price indicative

RS Stock No.:
224-5179
Distrelec Article No.:
303-93-180
Mfr. Part No.:
2M80500307NF114BA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

4

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

13A

Connector Gender

Female

Voltage

1.8kV

Shell Size

11

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Termination Type

Solder

Maximum Operating Temperature

150°C

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium Alloy

Series

2M805

Contact Material

Copper Alloy

Strain Relief

No

Colour

Silver

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Related links