Amphenol Socapex, 2M805 19 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11,

Bulk discount available

Subtotal (1 unit)*

£337.63

(exc. VAT)

£405.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£337.63
5 - 9£323.45
10 - 24£310.96
25 +£302.18

*price indicative

RS Stock No.:
224-5001
Distrelec Article No.:
303-93-019
Mfr. Part No.:
2M80500302ZNU1119SA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

19

Gender

Female

Contact Gender

Female

Current Rating

5A

Voltage Rating

500 V

Shell Size

11

Mounting Type

Flange Mount

Mating Type

Threaded

Body Orientation

Straight

Series

2M805

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.

Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell

Related links