Amphenol Socapex, 2M801 19 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Threaded
- RS Stock No.:
- 224-4281
- Distrelec Article No.:
- 303-92-366
- Mfr. Part No.:
- 2M80100907NF919PA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£312.72
(exc. VAT)
£375.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £312.72 |
| 5 - 9 | £299.58 |
| 10 - 24 | £288.04 |
| 25 + | £279.81 |
*price indicative
- RS Stock No.:
- 224-4281
- Distrelec Article No.:
- 303-92-366
- Mfr. Part No.:
- 2M80100907NF919PA
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 19 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Voltage Rating | 500 V | |
| Shell Size | 9 | |
| Mounting Type | Jam Nut | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | 2M801 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 9 | ||
Mounting Type Jam Nut | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
