Amphenol Socapex, 2M801, Copper Alloy Straight 5 Way Flange MIL Spec Circular Connector Female Silver,Shell Size 10,

Bulk discount available

Subtotal (1 unit)*

£269.21

(exc. VAT)

£323.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£269.21
5 - 9£257.88
10 - 24£247.96
25 +£240.88

*price indicative

RS Stock No.:
224-3967
Distrelec Article No.:
303-92-082
Mfr. Part No.:
2M80100902NF105BA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

5

Current

13A

Voltage

1.8 kV

Connector Gender

Female

Shell Size

10

Mount Type

Flange

Military Standard

MIL-DTL-38999

Termination Type

Solder

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Maximum Operating Temperature

150°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

2M801

Strain Relief

No

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold

Colour

Silver

Non Compliant

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.

Most durable

Integrated backshell

Gold plated copper alloy contact

Aluminium alloy shell

Related links