Login / Register to access your benefits
Recently searched

    Amphenol Socapex, 2M801 1 Way Cable Mount MIL Spec Circular Connector Plug,Shell Size 6, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    £201.28

    (exc. VAT)

    £241.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 25/04/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4£201.28
    5 - 9£192.81
    10 - 24£185.40
    25 +£180.09

    **price indicative

    RS Stock No.:
    224-3733
    Distrelec Article No.:
    303-91-869
    Mfr. Part No.:
    2M80100726NF61AA
    Brand:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Number of Contacts

    1

    Gender

    Male

    Current Rating

    13A

    Voltage Rating

    1.8 kV

    Shell Size

    6

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M801

    Related links