Amphenol Socapex, 2M801 4 Way Cable Mount MIL Spec Circular Connector Plug,Shell Size 6, Threaded

Bulk discount available

Subtotal (1 unit)*

£347.60

(exc. VAT)

£417.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£347.60
5 - 9£332.95
10 - 24£320.13
25 +£311.00

*price indicative

RS Stock No.:
224-3658
Distrelec Article No.:
303-91-802
Mfr. Part No.:
2M80100726M64BA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

4

Gender

Male

Current Rating

5A

Voltage Rating

500 V

Shell Size

6

Mounting Type

Cable Mount

Mating Type

Threaded

Body Orientation

Straight

Series

2M801

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.

Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell

Related links