Amphenol Socapex, LJT 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 13, Bayonet
- RS Stock No.:
- 205-3501
- Mfr. Part No.:
- LJT07RT1398S014
- Brand:
- Amphenol Socapex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-3501
- Mfr. Part No.:
- LJT07RT1398S014
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Contact Gender | Female | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 13 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | LJT | |
| Minimum Operating Temperature | -65°C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +200°C | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Female | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 13 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series LJT | ||
Minimum Operating Temperature -65°C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +200°C | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- FR
LJT series - Female, jam nut sockets
Crimp contacts are supplied with connectors.

LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
