Amphenol, LJT 5 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 15, Bayonet Coupling,
- RS Stock No.:
- 205-3387
- Mfr. Part No.:
- LJT06RT155S014
- Brand:
- Amphenol
Image representative of range
Discontinued
- RS Stock No.:
- 205-3387
- Mfr. Part No.:
- LJT06RT155S014
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Contact Gender | Female | |
| Voltage Rating | 1.25 kV dc, 900 V ac | |
| Shell Size | 15 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | LJT | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +200°C | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 5 | ||
Gender Male | ||
Contact Gender Female | ||
Voltage Rating 1.25 kV dc, 900 V ac | ||
Shell Size 15 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series LJT | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +200°C | ||
Shell Plating Olive Drab Cadmium | ||
Non Compliant
- COO (Country of Origin):
- FR
LJT series - Female crimp plugs
Crimp contacts are supplied with connectors.
Female plugs can be fitted to standard male sockets, or onto PFLJT series filtered male sockets.
Female plugs can be fitted to standard male sockets, or onto PFLJT series filtered male sockets.
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
