Amphenol, LJT 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Bayonet Coupling,
- RS Stock No.:
- 205-3309
- Mfr. Part No.:
- LJT06RT1398P014
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-3309
- Mfr. Part No.:
- LJT06RT1398P014
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 10 | |
| Gender | Male | |
| Contact Gender | Male | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 13 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | LJT | |
| Shell Plating | Olive Drab Cadmium | |
| Maximum Operating Temperature | +200°C | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Male | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 13 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series LJT | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
LJT series Straight plugs
Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.
Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design
Crimp contacts
Lightweight, space saving design
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
