Amphenol Limited, 62GB 32 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-5225
- Mfr. Part No.:
- 62GB-12E18-32PX
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£83.73
(exc. VAT)
£100.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £83.73 |
| 10 + | £77.12 |
*price indicative
- RS Stock No.:
- 200-5225
- Mfr. Part No.:
- 62GB-12E18-32PX
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 32 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 700 V | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 32 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
up to 45 A with wire gauges from 24 to 8 AWG wire
Related links
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Nickel Iron Alloy 32 Way Box Mount MIL Spec Circular Connector ReceptacleShell
- Amphenol Limited Pin Contacts
- Amphenol Limited Nickel Iron Alloy 32 Way Box Mount MIL Spec Circular Connector Receptacle, Socket
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
