Amphenol, 62GB MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-4960
- Mfr. Part No.:
- 62GB-813-08
- Brand:
- Amphenol Limited
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.49
(exc. VAT)
£22.19
(inc. VAT)
- RS Stock No.:
- 200-4960
- Mfr. Part No.:
- 62GB-813-08
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Male | |
| Contact Gender | Female | |
| Military Standard | MIL-DTL-26482 | |
| Body Orientation | Straight | |
| Series | 62GB | |
Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Contact Gender Female | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design

