Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4563
- Mfr. Part No.:
- 62GB-56T12-03SN-416
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£90.74
(exc. VAT)
£108.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £90.74 |
| 10 + | £83.57 |
*price indicative
- RS Stock No.:
- 200-4563
- Mfr. Part No.:
- 62GB-56T12-03SN-416
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 22A | |
| Voltage Rating | 1.2 kV | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 22A | ||
Voltage Rating 1.2 kV | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
