Amphenol, PT 18 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet, MIL-DTL-26482

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-2520
Mfr. Part No.:
PT06A-14-18P(SR)
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Contacts

18

Gender

Male

Contact Gender

Male

Voltage Rating

1 kV ac

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Series

PT

Housing Material

Aluminium

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper Alloy

Colour

Green

Strain Relief

Yes

Shell Plating

Cadmium

Minimum Operating Temperature

-55°C

Non Compliant

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)


Amphenol PT Series Connectors