Souriau, 851 32 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Bayonet Coupling,
- RS Stock No.:
- 159-7886
- Mfr. Part No.:
- 85102E1832P5016
- Brand:
- Souriau
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-7886
- Mfr. Part No.:
- 85102E1832P5016
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 32 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Shell Size | 18 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | 851 | |
| Maximum Operating Temperature | +125°C | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 32 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 18 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 851 | ||
Maximum Operating Temperature +125°C | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- FR
Male sockets for soldering onto PCBs
Bulkhead sockets with straight pins for soldering onto PCBs or flexible circuits.

851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
