Amphenol Limited, D38999 5 Way Jam Nut MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 15,
- RS Stock No.:
- 528-800
- Mfr. Part No.:
- D38999/24ZD5SA
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£87.71
(exc. VAT)
£105.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £87.71 |
*price indicative
- RS Stock No.:
- 528-800
- Mfr. Part No.:
- D38999/24ZD5SA
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Contact Gender | Female | |
Shell Size | 15 | |
Mounting Type | Jam Nut | |
Military Standard | MIL-DTL-38999 Series III | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | D38999 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 5 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Shell Size 15 | ||
Mounting Type Jam Nut | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TV 5C 16 features a socket receptacle design with a zinc finish. It is intended for panel mounting and has a current rating of 13A, ensuring reliable and efficient connectivity for various applications.
Shell Material Aluminum
Shell Plating Zinc Nickel
Shell Plating Zinc Nickel