Amphenol Limited, D38999 16 Way Flange Mount MIL Spec Circular Connector ReceptacleNickel, Socket Contacts,Shell Size

Subtotal (1 unit)*

£94.49

(exc. VAT)

£113.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.49

*price indicative

RS Stock No.:
528-789
Mfr. Part No.:
D38999/20FG16SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

16

Gender

Receptacle

Contact Gender

Female

Shell Size

21

Mounting Type

Flange Mount

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 16 Positions and Size 21 features a receptacle design with a socket configuration. It has a shell size of 21 and a wall mount shell style, ensuring secure and reliable connectivity for various applications.

Mounting Style Panel
Current Rating 13 A
Contact Plating Gold
Contact Material Copper Alloy

Related links