Amphenol Limited, D38999 4 Way Jam Nut MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell Size 13,
- RS Stock No.:
- 528-786
- Mfr. Part No.:
- D38999/24WC4PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£78.28
(exc. VAT)
£93.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.28 |
*price indicative
- RS Stock No.:
- 528-786
- Mfr. Part No.:
- D38999/24WC4PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Shell Size | 13 | |
| Mounting Type | Jam Nut | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Shell Size 13 | ||
Mounting Type Jam Nut | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 4 Positions and Size 13 features a pin male contact. It has a jam nut shell style, ensuring secure and reliable panel mounting for various applications.
Mounting Style Panel
Current Rating 13 A
Contact Plating Gold
Contact Material Copper
Current Rating 13 A
Contact Plating Gold
Contact Material Copper
