Amphenol Limited, D38999 6 Way Wall Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 9,
- RS Stock No.:
- 528-784
- Mfr. Part No.:
- D38999/20ZA35PA
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£51.65
(exc. VAT)
£61.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.65 |
*price indicative
- RS Stock No.:
- 528-784
- Mfr. Part No.:
- D38999/20ZA35PA
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Shell Size | 9 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Shell Size 9 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TV 6C 22D features a pin receptacle design with a zinc finish. It has a shell size of 9 and a wall mount shell style, ensuring secure and reliable connectivity for various applications.
Termination Style Crimp
Mounting Style Panel
Current Rating 5 A
Contact Plating Gold
Mounting Style Panel
Current Rating 5 A
Contact Plating Gold
Related links
- Amphenol Limited Pin Contacts
- Amphenol Limited Pin Contacts Quick
- Amphenol Limited Pin Contacts
- Amphenol Limited Pin Contacts
- Amphenol Limited Pin Contacts
- Amphenol Limited Copper Alloy 3 Way Wall Mount MIL Spec Circular Connector ReceptacleBlackShell
- Amphenol Limited Copper Alloy 22 Way Wall Mount MIL Spec Circular Connector ReceptacleBlackShell
- Amphenol LimitedShell Size 3
