Amphenol Limited, D38999 8 Way Plug-In MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 13, Threaded,
- RS Stock No.:
- 528-771
- Mfr. Part No.:
- D38999/26ZC8SN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£77.11
(exc. VAT)
£92.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.11 |
*price indicative
- RS Stock No.:
- 528-771
- Mfr. Part No.:
- D38999/26ZC8SN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 8 | |
| Gender | Plug | |
| Contact Gender | Female | |
| Shell Size | 13 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 8 | ||
Gender Plug | ||
Contact Gender Female | ||
Shell Size 13 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TV 10C 20 features 8 positions with a socket female contact and a zinc finish, ensuring secure and reliable connectivity for various applications.
Shell Material Aluminum
Shell Plating Zinc Nickel
Shell Plating Zinc Nickel
Related links
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
