Amphenol Limited, D38999 37 Way Plug-In MIL Spec Circular Connector PlugGreen, Pin Contacts,Shell Size 15, Threaded,
- RS Stock No.:
- 528-761
- Mfr. Part No.:
- D38999/26WD35PD
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£110.77
(exc. VAT)
£132.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.77 |
*price indicative
- RS Stock No.:
- 528-761
- Mfr. Part No.:
- D38999/26WD35PD
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 37 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Shell Size | 15 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 37 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 15 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 37 Positions and Size 15 features a plug design with pin contacts, specifically intended for cable mounting to ensure secure and efficient connectivity.
Termination Style Crimp
Mounting Style Cable
Current Rating 5 A
Contact Plating Gold
Mounting Style Cable
Current Rating 5 A
Contact Plating Gold
