Amphenol Limited, D38999 26 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 17, Threaded,
- RS Stock No.:
- 528-734
- Mfr. Part No.:
- D38999/26FE26PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£76.41
(exc. VAT)
£91.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £76.41 |
*price indicative
- RS Stock No.:
- 528-734
- Mfr. Part No.:
- D38999/26FE26PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 26 | |
Gender | Plug | |
Contact Gender | Male | |
Shell Size | 17 | |
Mounting Type | Plug-In | |
Military Standard | MIL-DTL-38999 Series III | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | D38999 | |
Colour | Nickel | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 26 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 17 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TRI-START Aluminum features a 26-position configuration with a pin (male) contact, ensuring secure and efficient connectivity.
Termination Style Crimp
Mounting Style Cable
Current Rating 7.5 A
Contact Plating Gold
Mounting Style Cable
Current Rating 7.5 A
Contact Plating Gold