Amphenol Limited, D38999 16 Way Plug-In MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 21, Threaded,
- RS Stock No.:
- 528-726
- Mfr. Part No.:
- D38999/26ZG16PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£134.71
(exc. VAT)
£161.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.71 |
*price indicative
- RS Stock No.:
- 528-726
- Mfr. Part No.:
- D38999/26ZG16PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 16 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Shell Size | 21 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 16 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 21 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TV 16C with a 16-Pin Plug and Zinc finish ensures reliable and durable connectivity for various applications
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 13 A
Contact Plating Gold
Contact Material Copper Alloy
Related links
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
