Amphenol Limited, D38999 19 Way Plug-In MIL Spec Circular Connector PlugNickel, Socket Contacts,Shell Size 15,

Subtotal (1 unit)*

£71.87

(exc. VAT)

£86.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.87

*price indicative

RS Stock No.:
528-695
Mfr. Part No.:
D38999/26FD19SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

19

Gender

Plug

Contact Gender

Female

Shell Size

15

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector has 19 pins and is designed in size 15. It features a straight plug with a nickel finish.

Mounting Style Cable
Current Rating 7.5 A
Contact Plating Gold