Amphenol Air LB, VG9, Copper Alloy 3 Way Cable Mount Circular Connectors SocketGreen, Bayonet, MIL-DTL-5015
- RS Stock No.:
- 522-482
- Mfr. Part No.:
- VG95234M-10SL-3S
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)*
£40.49
(exc. VAT)
£48.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £40.49 |
| 10 + | £37.26 |
*price indicative
- RS Stock No.:
- 522-482
- Mfr. Part No.:
- VG95234M-10SL-3S
- Brand:
- Amphenol Air LB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 3 | |
| Gender | Socket | |
| Current Rating | 22A | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | VG9 | |
| Contact Material | Copper Alloy | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 3 | ||
Gender Socket | ||
Current Rating 22A | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series VG9 | ||
Contact Material Copper Alloy | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB connector conforms to the VG95234 German military standard and uses the same dimensions and contact arrangements as specified in MIL-DTL-5015. It features a reverse bayonet coupling, ensuring quick and effortless locking and unlocking while preventing unintentional unlatching, even under conditions of severe vibration.
Aluminium alloy shell
Copper alloy contact
Polychloroprene insert
Copper alloy contact
Polychloroprene insert
Related links
- Amphenol Industrial Copper Alloy 3 Way Cable Mount MIL Spec Circular ConnectorShell Size
- Amphenol Industrial Copper Alloy 3 Way Box Mount MIL Spec Circular Connector Receptacle, Socket
- Amphenol Air LB 2 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- Glenair Socket Contacts MIL-DTL-5015
- Amphenol Industrial Socket Contacts MIL-DTL-5015
- Amphenol IndustrialShell Size 10SL
- Glenair Pin Contacts MIL-DTL-5015