ITT Cannon, CA3106E10SL-3PB, Copper Alloy 3 Way Cable Mount Connector PlugBlack, Pin Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 522-477
- Mfr. Part No.:
- CA3106E10SL-3PB
- Brand:
- ITT Cannon
Subtotal (1 unit)*
£60.28
(exc. VAT)
£72.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.28 |
*price indicative
- RS Stock No.:
- 522-477
- Mfr. Part No.:
- CA3106E10SL-3PB
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 22A | |
| Shell Size | 10 | |
| Mounting Type | Cable Mount | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | CA3106E10SL-3PB | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 22A | ||
Shell Size 10 | ||
Mounting Type Cable Mount | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series CA3106E10SL-3PB | ||
Colour Black | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- PL
The ITT Cannon Straight plug connector is designed for secure and efficient electrical connections. It features bayonet coupling, ensuring quick locking and reliable engagement. Engineered for durability, it includes environmental protection with resilient insulators and an end bell equipped with a clamp and bushing.
Copper alloy contact material
Hard silver contact plating
IP67 and IP68 protection
REACH compliant
Hard silver contact plating
IP67 and IP68 protection
REACH compliant
Related links
- ITT Cannon Copper Alloy 3 Way Box Mount ConnectorBlackShell Size 10, Bayonet
- ITT Cannon Copper Alloy 3 Way Cable Mount Connector ReceptacleBlackShell Size 10,
- Amphenol Limited Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector PlugBlackShell Size 09,
- ITT Cannon Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugShell Size 10, Bayonet
- Souriau Sunbank by Eaton Copper Alloy 18 Way MIL Spec Circular Connector PlugBlackShell Size 15,
- JAE Pin Contacts,Shell Size 18
- JAE Pin Contacts,Shell Size 20
- JAE Pin Contacts,Shell Size 18