Amphenol India, MW, Copper Alloy 4 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Blue, Socket Contacts,

Bulk discount available

Subtotal (1 unit)*

£39.12

(exc. VAT)

£46.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£39.12
10 +£35.99

*price indicative

RS Stock No.:
271-436
Mfr. Part No.:
M55181/4-01
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Number of Contacts

4

Gender

Receptacle

Contact Gender

Female

Current Rating

35A

Mounting Type

Panel Mount

Military Standard

MIL-DTL-55181

Mating Type

Screw Lock

Body Orientation

Straight

Series

MW

Colour

Black, Blue

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
IN
The Amphenol India Waterproof power connectors are Qualified to MIL-DTL-55181 and listed in QPL. This MW series power connectors are with centre lock screw, waterproof and polarized. These Connectors are used for interconnection of Audio power and control equipment especially the US Army Communication Systems.

Withstand high shock and vibrations
Unique centre locking screw mechanism

Related links