Glenair 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10SL, MIL-DTL-5015
- RS Stock No.:
- 190-162
- Mfr. Part No.:
- IT3106A10SL-3SPHM9F7
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol, 97B 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10SL, Bayonet Coupling,
£52.25
Each
RS Stock No.: 442-2319
- RS Stock No.:
- 190-162
- Mfr. Part No.:
- IT3106A10SL-3SPHM9F7
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, cable mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 10SL |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Shell Plating | Zinc Cobalt |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Colour | Black |
Contact Material | Copper Alloy |
- RS Stock No.:
- 190-162
- Mfr. Part No.:
- IT3106A10SL-3SPHM9F7
- Brand:
- Glenair