Glenair 5 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, MIL-DTL-26482
- RS Stock No.:
- 190-156
- Mfr. Part No.:
- IPT06A14-5SPHM11F7
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol Limited, 62GB 5 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet
£41.64
Each
RS Stock No.: 539-7359
- RS Stock No.:
- 190-156
- Mfr. Part No.:
- IPT06A14-5SPHM11F7
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-26482 IPT Series connectors, cable mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 1 kV ac, 1.25 kV dc |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Body Orientation | Straight |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |