Glenair, Copper Alloy 26 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16, MIL-DTL-26482
- RS Stock No.:
- 189-998
- Mfr. Part No.:
- IPT02A16-26PF7
- Brand:
- Glenair
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£102.63
(exc. VAT)
£123.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £102.63 |
10 - 24 | £98.53 |
25 - 49 | £94.42 |
50 - 99 | £90.32 |
100 + | £86.21 |
*price indicative
- RS Stock No.:
- 189-998
- Mfr. Part No.:
- IPT02A16-26PF7
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Glenair | |
Number of Contacts | 26 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 600 V ac, 700 V dc | |
Shell Size | 16 | |
Mounting Type | Box Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Body Orientation | Straight | |
Shell Plating | Olive Drab Cadmium | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Glenair | ||
Number of Contacts 26 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 700 V dc | ||
Shell Size 16 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Shell Plating Olive Drab Cadmium | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards