Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Mil Spec Circular Connectors
Glenair 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, MIL-DTL-26482
RS Stock No.:
189-926
Mfr. Part No.:
IPT06A12-3PPHM11F7
Brand:
Glenair
Image representative of range
View this category
Discontinued product
RS Stock No.:
189-926
Mfr. Part No.:
IPT06A12-3PPHM11F7
Brand:
Glenair
Technical Reference
Legislation and Compliance
Product Details
Specifications
IPT serie datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
MIL-C-26482 IPT Series connectors, cable mount
Attribute
Value
Number of Contacts
3
Gender
Male
Contact Gender
Male
Current Rating
13A
Voltage Rating
1 kV ac, 1.25 kV dc
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Shell Plating
Olive Drab Cadmium
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Contact Material
Copper Alloy
RS Stock No.:
189-926
Mfr. Part No.:
IPT06A12-3PPHM11F7
Brand:
Glenair
Technical Reference
Legislation and Compliance
Product Details
Specifications
IPT serie datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
MIL-C-26482 IPT Series connectors, cable mount
Attribute
Value
Number of Contacts
3
Gender
Male
Contact Gender
Male
Current Rating
13A
Voltage Rating
1 kV ac, 1.25 kV dc
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Shell Plating
Olive Drab Cadmium
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Contact Material
Copper Alloy