Glenair, Copper Alloy 5 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, MIL-DTL-5015
- RS Stock No.:
- 188-620
- Mfr. Part No.:
- IT3106A18-11PPHM11F7
- Brand:
- Glenair
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£102.55
(exc. VAT)
£123.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £102.55 |
| 5 + | £95.37 |
*price indicative
- RS Stock No.:
- 188-620
- Mfr. Part No.:
- IT3106A18-11PPHM11F7
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 41A | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 18 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 5 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 41A | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 18 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IT
