Glenair 14 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, MIL-DTL-5015
- RS Stock No.:
- 107-619
- Mfr. Part No.:
- IT3106A20-27SPHM18F7
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol, MS3106A 14 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 20, Screw Coupling,
£45.07
Each
RS Stock No.: 298-2487
- RS Stock No.:
- 107-619
- Mfr. Part No.:
- IT3106A20-27SPHM18F7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, cable mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Male |
Contact Gender | Female |
Current Rating | 41A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Colour | Black |