Glenair 4 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015
- RS Stock No.:
- 107-293
- Mfr. Part No.:
- IT3102A14S-2SF7
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol, MS3102A 4 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, Screw
£13.12
Each
RS Stock No.: 298-2566
- RS Stock No.:
- 107-293
- Mfr. Part No.:
- IT3102A14S-2SF7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 14S |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Shell Plating | Zinc Cobalt |
Contact Material | Copper Alloy |