Marquardt Standard Microswitch, Right Angle PCB Terminal, 5 A, SP-CO, IP40 (Actuator)

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-6731
Mfr. Part No.:
1050.4102
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Right Angle PCB

Contact Current Rating

5 A

Contact Configuration

SP-CO

IP Rating

IP40 (Actuator)

Operating Force

≤1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

PBTP

Mechanical Life

50000Operations

Voltage Rating

250V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
CN

Marquardt Subminiature Snap Action Switches - 1050 Series


Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC