Marquardt Simulated Roller Lever Micro Switch, Cable Terminal, 2 A, SP-CO, IP67
- RS Stock No.:
- 907-4603
- Mfr. Part No.:
- 1022.4502
- Brand:
- Marquardt
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 907-4603
- Mfr. Part No.:
- 1022.4502
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Cable | |
| Contact Current Rating | 2 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 2.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold | |
| Case Material | PBTP | |
| Mechanical Life | 100000Operations | |
| Voltage Rating | 24V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Cable | ||
Contact Current Rating 2 A | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 2.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold | ||
Case Material PBTP | ||
Mechanical Life 100000Operations | ||
Voltage Rating 24V dc | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TN
Marquardt Subminiature Series 1022 Snap Action Microswitches
Marquardt 1022 Series snap action single pole micro switches. The 1022 Series snap action switches are IP67 rated to offer dust and water protection at the actuator and terminal side. A contact resistance of <100 mΩ and an insulation resistance of >100 MΩ. The Marquardt 1022 Series is available with various actuators and is supplied with wire lead terminations.
Snap action switch
UL 94 V-2 flammability
IP67 Rated
Ice-proof lever bearing
Small size, large travels
High switching reliability due to great contact forces directly after switching
UL 94 V-2 flammability
IP67 Rated
Ice-proof lever bearing
Small size, large travels
High switching reliability due to great contact forces directly after switching
