Marquardt Standard Microswitch, Cable Terminal, 2 A, SP-CO, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-4596
Mfr. Part No.:
1022.0101
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Cable

Contact Current Rating

2 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

<2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Case Material

PBTP

Mechanical Life

100000Operations

Voltage Rating

24V dc

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
TN

Marquardt Subminiature Series 1022 Snap Action Microswitches


Marquardt 1022 Series snap action single pole micro switches. The 1022 Series snap action switches are IP67 rated to offer dust and water protection at the actuator and terminal side. A contact resistance of <100 mΩ and an insulation resistance of >100 MΩ. The Marquardt 1022 Series is available with various actuators and is supplied with wire lead terminations.

Snap action switch
UL 94 V-2 flammability
IP67 Rated
Ice-proof lever bearing
Small size, large travels
High switching reliability due to great contact forces directly after switching