Marquardt Spring Lever Microswitch, Solder Terminal, 2 A, SP-CO, IP00
- RS Stock No.:
- 907-4520
- Mfr. Part No.:
- 1010.7102
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4520
- Mfr. Part No.:
- 1010.7102
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Spring Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 2 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP00 | |
| Operating Force | 0.45 → 1.05 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | PA Glass Fiber-Reinforced, Polyamide | |
| Mechanical Life | 50000Operations | |
| Voltage Rating | 250V ac | |
| Operating Temperature Range | -20 → +85°C | |
| Standards Met | ENEC | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Spring Lever | ||
Terminal Type Solder | ||
Contact Current Rating 2 A | ||
Contact Configuration SP-CO | ||
IP Rating IP00 | ||
Operating Force 0.45 → 1.05 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material PA Glass Fiber-Reinforced, Polyamide | ||
Mechanical Life 50000Operations | ||
Voltage Rating 250V ac | ||
Operating Temperature Range -20 → +85°C | ||
Standards Met ENEC | ||
- COO (Country of Origin):
- TN
Marquardt Open Snap Action Switches - 1010 Series
Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of >100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.
Snap-action open body switches with a C-spring contact system that is neutral to vibrations
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 741-0928 is not approved.
Stock number 741-0928 is not approved.
Approvals
ENEC
