Marquardt Spring Lever Microswitch, PCB Terminal, 2 A, SP-CO, IP00

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-4518
Mfr. Part No.:
1010.4402
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Spring Lever

Terminal Type

PCB

Contact Current Rating

2 A

Contact Configuration

SP-CO

IP Rating

IP00

Operating Force

0.25 → 0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

PA Glass Fiber-Reinforced, Polyamide

Mechanical Life

200000Operations

Voltage Rating

250V ac

Operating Temperature Range

-20 → +85°C

Standards Met

ENEC

COO (Country of Origin):
RO

Marquardt Open Snap Action Switches - 1010 Series


Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of >100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.

Snap-action open body switches with a C-spring contact system that is neutral to vibrations
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 741-0928 is not approved.

Approvals

ENEC