Marquardt Standard Microswitch, Solder Terminal, 20 A, SP-CO
- RS Stock No.:
- 907-4448
- Mfr. Part No.:
- 1005.0404
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4448
- Mfr. Part No.:
- 1005.0404
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Standard | |
| Terminal Type | Solder | |
| Contact Current Rating | 20 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 2.4 → 3.8 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Silver | |
| Case Material | Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid | |
| Mechanical Life | 10000Operations | |
| Voltage Rating | 400V ac | |
| Operating Temperature Range | -40 → +100°C | |
| Standards Met | CSA, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Standard | ||
Terminal Type Solder | ||
Contact Current Rating 20 A | ||
Contact Configuration SP-CO | ||
Operating Force 2.4 → 3.8 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Material Silver | ||
Case Material Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid | ||
Mechanical Life 10000Operations | ||
Voltage Rating 400V ac | ||
Operating Temperature Range -40 → +100°C | ||
Standards Met CSA, ENEC, UL | ||
- COO (Country of Origin):
- TN
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
