- RS Stock No.:
- 907-0171
- Mfr. Part No.:
- 1086.3201
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0171
- Mfr. Part No.:
- 1086.3201
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt Eco Switch Series 1086 Remote-Off
Marquardt 1086 series switches with switch off functionality (remote-off), controlled by an external signal from the end device. A version with an auxiliary contact for a delayed shut-off is available; see stock no 8235308.
Typical applications include; household appliances, office equipment, medical devices and industrial applications.
Typical applications include; household appliances, office equipment, medical devices and industrial applications.
Energy neutral through total single-pole galvanic separation - "Zero-Watt"
Specifications
Attribute | Value |
---|---|
Actuator Type | Standard |
Terminal Type | Quick Connect |
Contact Current Rating | 10 A |
Contact Configuration | SPST |
IP Rating | IP40 |
Operating Force | ≤2.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Polyamide |
Mechanical Life | 200000Operations |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | cULus, ENEC |