Johnson Electric Lever Subminiature Micro Switch, Solder Terminal, 5 A, SP-CO, IP40
- RS Stock No.:
- 883-1830
- Mfr. Part No.:
- V4NT7Y1UL
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1830
- Mfr. Part No.:
- V4NT7Y1UL
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 5 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 0.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Mechanical Life | 5000000Cycles | |
| Release Force | 0.07N | |
| Voltage Rating | 250 V ac, 30 V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Standards Met | CSA, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Current Rating 5 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 0.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Glass Fibre Reinforced Nylon | ||
Mechanical Life 5000000Cycles | ||
Release Force 0.07N | ||
Voltage Rating 250 V ac, 30 V dc | ||
Operating Temperature Range -40 → +85°C | ||
Standards Met CSA, ENEC, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
