Cherry Roller Lever Microswitch, Wire Lead Terminal, 100 mA, SPDT, IP67
- RS Stock No.:
- 868-1979
- Mfr. Part No.:
- DC3CM5RB
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1979
- Mfr. Part No.:
- DC3CM5RB
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Actuator Type | Roller Lever | |
| Terminal Type | Wire Lead | |
| Contact Current Rating | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 90 cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Gold Plated Silver | |
| Case Material | PBT | |
| Mechanical Life | 1000000Operations | |
| Voltage Rating | 250V ac | |
| Standards Met | cULus Recognized, ENEC05, KEMAKEUR | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Actuator Type Roller Lever | ||
Terminal Type Wire Lead | ||
Contact Current Rating 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 90 cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Gold Plated Silver | ||
Case Material PBT | ||
Mechanical Life 1000000Operations | ||
Voltage Rating 250V ac | ||
Standards Met cULus Recognized, ENEC05, KEMAKEUR | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- CN
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
ENEC; UL
