ZF Roller Lever Micro Switch, Quick Connect Terminal, 1 A @ 125 V ac, 500 mA @ 30 V dc, SP-CO, IP50
- RS Stock No.:
- 868-1840
- Mfr. Part No.:
- D413-R1RA-G2
- Brand:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 868-1840
- Mfr. Part No.:
- D413-R1RA-G2
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 1 A @ 125 V ac, 500 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Contact Material | Gold Plated | |
| Case Material | Thermoplastic Polyester PET | |
| Voltage Rating | 125/250 V ac, 30V dc | |
| Standards Met | EN61058, UL E314201, UL1054 | |
| Operating Temperature Range | -40 → +150°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 1 A @ 125 V ac, 500 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
IP Rating IP50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Contact Material Gold Plated | ||
Case Material Thermoplastic Polyester PET | ||
Voltage Rating 125/250 V ac, 30V dc | ||
Standards Met EN61058, UL E314201, UL1054 | ||
Operating Temperature Range -40 → +150°C | ||
- COO (Country of Origin):
- DE
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
