ZF Button Micro Switch, Quick Connect Terminal, 6 to 10 A, SPCO, IP50

Subtotal (1 unit)*

£6.73

(exc. VAT)

£8.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 92 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.73

*price indicative

RS Stock No.:
868-1834
Mfr. Part No.:
D449-R1AA-G2
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Micro Switch

Actuator Type

Button

Terminal Type

Quick Connect

Switch Contact Current

6 to 10 A

Contact Configuration

SPCO

Housing Material

Polyethylene Terephthalate

IP Rating

IP50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

D4

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

D4 Series 0.1A, 16A & 21A


D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing

Snap action

V3 case size

EN 61058 and UL1054-approved

Cadmium-free contact material

Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

Related links