ZF Button Micro Switch, Lead Terminal, 6 A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 848-6354
- Distrelec Article No.:
- 301-61-387
- Mfr. Part No.:
- DC1C-C4AA
- Brand:
- ZF
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 144 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.46 |
| 10 - 24 | £6.08 |
| 25 - 49 | £4.97 |
| 50 + | £4.82 |
*price indicative
- RS Stock No.:
- 848-6354
- Distrelec Article No.:
- 301-61-387
- Mfr. Part No.:
- DC1C-C4AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Lead | |
| Switch Contact Current | 6 A | |
| Contact Configuration | SPCO | |
| Housing Material | Polyethylene Terephthalate, Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Operating Force | 200cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DC Subminiature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Series | DC Subminiature | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Lead | ||
Switch Contact Current 6 A | ||
Contact Configuration SPCO | ||
Housing Material Polyethylene Terephthalate, Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Operating Force 200cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DC Subminiature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Series DC Subminiature | ||
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
